
AC0603DR-0730KL | |
|---|---|
DigiKey Part Number | 13-AC0603DR-0730KLTR-ND - Tape & Reel (TR) 13-AC0603DR-0730KLCT-ND - Cut Tape (CT) 13-AC0603DR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-0730KL |
Description | RES 30K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.16690 | $16.69 |
| 250 | $0.13252 | $33.13 |
| 500 | $0.11280 | $56.40 |
| 1,000 | $0.09734 | $97.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06863 | $343.15 |
| 10,000 | $0.06192 | $619.20 |
| 15,000 | $0.05866 | $879.90 |
| 25,000 | $0.05513 | $1,378.25 |
| 35,000 | $0.05311 | $1,858.85 |
| 50,000 | $0.05120 | $2,560.00 |

