AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO9BN9R0

DigiKey Part Number
13-AC0603CRNPO9BN9R0TR-ND - Tape & Reel (TR)
13-AC0603CRNPO9BN9R0CT-ND - Cut Tape (CT)
13-AC0603CRNPO9BN9R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO9BN9R0
Description
CAP CER 9PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO9BN9R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55800$5.58
50$0.38920$19.46
100$0.33750$33.75
500$0.25028$125.14
1,000$0.22359$223.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16026$641.04
8,000$0.14983$1,198.64
12,000$0.14464$1,735.68
20,000$0.14367$2,873.40
28,000$0.13881$3,886.68
40,000$0.13825$5,530.00
48,000$0.13798$6,623.04
96,000$0.13423$12,886.08
100,000$0.13384$13,384.00
Manufacturers Standard Package