5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO9BN5R0

DigiKey Part Number
13-AC0603CRNPO9BN5R0TR-ND - Tape & Reel (TR)
13-AC0603CRNPO9BN5R0CT-ND - Cut Tape (CT)
13-AC0603CRNPO9BN5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO9BN5R0
Description
CAP CER 5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO9BN5R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0603CRNPO9BN5R0YAGEO3,74013-AQ0603CRNPO9BN5R0CT-ND$1.81000Parametric Equivalent
06035A5R0C4T2AKYOCERA AVX11,580478-11821-1-ND$1.64000Direct
CGA3E2C0G2A050C080AATDK6,929445-12335-1-ND$1.23000Upgrade
CGA3E2NP01H050C080AATDK75445-12422-1-ND$1.48000Upgrade
CGA3E2NP02A050C080AATDK10,407445-12373-1-ND$1.56000Upgrade
In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43400$21.70
100$0.37650$37.65
500$0.28036$140.18
1,000$0.25084$250.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19674$786.96
8,000$0.18113$1,449.04
12,000$0.17331$2,079.72
20,000$0.16465$3,293.00
28,000$0.15959$4,468.52
40,000$0.15472$6,188.80
Manufacturers Standard Package