
AC0603CRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN1R2TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN1R2CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.30090 | $30.09 |
| 500 | $0.22148 | $110.74 |
| 1,000 | $0.19715 | $197.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15300 | $612.00 |
| 8,000 | $0.14012 | $1,120.96 |
| 12,000 | $0.13368 | $1,604.16 |
| 20,000 | $0.12654 | $2,530.80 |
| 28,000 | $0.12237 | $3,426.36 |
| 40,000 | $0.11837 | $4,734.80 |

