AC0603CRNPO0BN4R7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.29363
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.27499
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.31181
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.83224
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.20506
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54736
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92617
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.51625
Datasheet

Upgrade


TDK Corporation
In Stock: 10,110
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,326
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 226
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16057
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.11459
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO0BN4R7

DigiKey Part Number
AC0603CRNPO0BN4R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603CRNPO0BN4R7
Description
CAP CER 4.7PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO0BN4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16927$677.08
Manufacturers Standard Package