
AC0603BRNPO9BNR82 | |
---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR82TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR82CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BNR82 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34820 | $17.41 |
100 | $0.30130 | $30.13 |
500 | $0.22268 | $111.34 |
1,000 | $0.19838 | $198.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16205 | $648.20 |
8,000 | $0.14859 | $1,188.72 |
12,000 | $0.14186 | $1,702.32 |
20,000 | $0.13440 | $2,688.00 |
28,000 | $0.13004 | $3,641.12 |
40,000 | $0.12585 | $5,034.00 |
48,000 | $0.12387 | $5,945.76 |
96,000 | $0.11719 | $11,250.24 |
100,000 | $0.11683 | $11,683.00 |