
AC0603BRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN6R2CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN6R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92580 | $46.29 |
| 100 | $0.81720 | $81.72 |
| 500 | $0.63338 | $316.69 |
| 1,000 | $0.57666 | $576.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46844 | $1,873.76 |
| 8,000 | $0.43846 | $3,507.68 |
| 12,000 | $0.42345 | $5,081.40 |
| 20,000 | $0.40682 | $8,136.40 |
| 28,000 | $0.39709 | $11,118.52 |
| 40,000 | $0.38774 | $15,509.60 |

