
CC0201BRNPO8BNR80 | |
---|---|
DigiKey Part Number | 13-CC0201BRNPO8BNR80TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BNR80CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BNR80 |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09860 | $4.93 |
100 | $0.08290 | $8.29 |
500 | $0.05748 | $28.74 |
1,000 | $0.04976 | $49.76 |
2,500 | $0.04161 | $104.03 |
5,000 | $0.03675 | $183.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03075 | $461.25 |
30,000 | $0.02783 | $834.90 |
45,000 | $0.02637 | $1,186.65 |
75,000 | $0.02475 | $1,856.25 |
105,000 | $0.02381 | $2,500.05 |
150,000 | $0.02290 | $3,435.00 |
180,000 | $0.02247 | $4,044.60 |
360,000 | $0.02102 | $7,567.20 |
375,000 | $0.02094 | $7,852.50 |