
AC0603BRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN2R7TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN2R7CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 50 | $1.75780 | $87.89 |
| 100 | $1.57200 | $157.20 |
| 500 | $1.26052 | $630.26 |
| 1,000 | $1.16425 | $1,164.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97141 | $3,885.64 |
| 8,000 | $0.92036 | $7,362.88 |
| 12,000 | $0.89478 | $10,737.36 |
| 20,000 | $0.86644 | $17,328.80 |
| 28,000 | $0.84987 | $23,796.36 |
| 40,000 | $0.83394 | $33,357.60 |

