Parametric Equivalent
Parametric Equivalent

AC0603BRNPO0BN2R2 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO0BN2R2TR-ND - Tape & Reel (TR) 13-AC0603BRNPO0BN2R2CT-ND - Cut Tape (CT) 13-AC0603BRNPO0BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO0BN2R2 |
Description | CAP CER 2.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A2R2BA16D | Murata Electronics | 3,210 | 490-GCM1885C2A2R2BA16DCT-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A2R2BA16J | Murata Electronics | 0 | 490-GCM1885C2A2R2BA16JTR-ND | $0.20974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95040 | $47.52 |
| 100 | $0.83860 | $83.86 |
| 500 | $0.65082 | $325.41 |
| 1,000 | $0.59293 | $592.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48219 | $1,928.76 |
| 8,000 | $0.45157 | $3,612.56 |
| 12,000 | $0.43623 | $5,234.76 |
| 20,000 | $0.41924 | $8,384.80 |
| 28,000 | $0.40930 | $11,460.40 |
| 40,000 | $0.39975 | $15,990.00 |


