


AC0402KRX7R9BB473 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB473TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB473CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
50 | $0.22060 | $11.03 |
100 | $0.18930 | $18.93 |
500 | $0.13648 | $68.24 |
1,000 | $0.12035 | $120.35 |
2,500 | $0.10326 | $258.15 |
5,000 | $0.09304 | $465.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06251 | $625.10 |
20,000 | $0.06183 | $1,236.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.06082 | $4,257.40 |
100,000 | $0.06058 | $6,058.00 |
120,000 | $0.06047 | $7,256.40 |
240,000 | $0.06007 | $14,416.80 |
250,000 | $0.06004 | $15,010.00 |