


AC0402KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 311-3029-2-ND - Tape & Reel (TR) 311-3029-1-ND - Cut Tape (CT) 311-3029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN221 | YAGEO | 758 | 311-3057-1-ND | $0.82000 | Similar |
| 04025C221K4T2A | KYOCERA AVX | 10,300 | 478-KAM05AR71H221KHCT-ND | $1.07000 | Direct |
| CGA2B2X8R1H221K050BA | TDK | 16,254 | 445-5875-1-ND | $1.07000 | Upgrade |
| C0402C221J1GACAUTO | KEMET | 28,366 | 399-15809-1-ND | $3.37000 | Similar |
| C0402C221J2GACAUTO | KEMET | 120,372 | 399-11552-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13532 | $67.66 |
| 1,000 | $0.11913 | $119.13 |
| 2,500 | $0.10211 | $255.28 |
| 5,000 | $0.09187 | $459.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08346 | $834.60 |
| 20,000 | $0.07654 | $1,530.80 |
| 30,000 | $0.07308 | $2,192.40 |
| 50,000 | $0.06925 | $3,462.50 |
| 70,000 | $0.06701 | $4,690.70 |
| 100,000 | $0.06486 | $6,486.00 |

