


AC0402KRX7R9BB122 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB122TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB122CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25620 | $12.81 |
100 | $0.22090 | $22.09 |
500 | $0.16044 | $80.22 |
1,000 | $0.14189 | $141.89 |
2,500 | $0.12234 | $305.85 |
5,000 | $0.11065 | $553.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |