


AC0402KRX7R7BB683 | |
---|---|
DigiKey Part Number | 311-3269-2-ND - Tape & Reel (TR) 311-3269-1-ND - Cut Tape (CT) 311-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
50 | $0.22060 | $11.03 |
100 | $0.18930 | $18.93 |
500 | $0.13648 | $68.24 |
1,000 | $0.12035 | $120.35 |
2,500 | $0.10326 | $258.15 |
5,000 | $0.09304 | $465.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08463 | $846.30 |
20,000 | $0.07771 | $1,554.20 |
30,000 | $0.07426 | $2,227.80 |
50,000 | $0.07042 | $3,521.00 |
70,000 | $0.06819 | $4,773.30 |
100,000 | $0.06603 | $6,603.00 |
120,000 | $0.06502 | $7,802.40 |
240,000 | $0.06158 | $14,779.20 |
250,000 | $0.06140 | $15,350.00 |