


AC0402KRX7R7BB222 | |
---|---|
DigiKey Part Number | 311-3061-2-ND - Tape & Reel (TR) 311-3061-1-ND - Cut Tape (CT) 311-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB222 |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21340 | $10.67 |
100 | $0.18310 | $18.31 |
500 | $0.13186 | $65.93 |
1,000 | $0.11619 | $116.19 |
2,500 | $0.09962 | $249.05 |
5,000 | $0.08968 | $448.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08152 | $815.20 |
20,000 | $0.07481 | $1,496.20 |
30,000 | $0.07145 | $2,143.50 |
50,000 | $0.06773 | $3,386.50 |
70,000 | $0.06556 | $4,589.20 |
100,000 | $0.06347 | $6,347.00 |
120,000 | $0.06248 | $7,497.60 |
240,000 | $0.05914 | $14,193.60 |
250,000 | $0.05897 | $14,742.50 |