


AC0402JRX7R9BB471 | |
---|---|
DigiKey Part Number | 13-AC0402JRX7R9BB471TR-ND - Tape & Reel (TR) 13-AC0402JRX7R9BB471CT-ND - Cut Tape (CT) 13-AC0402JRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRX7R9BB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25940 | $12.97 |
100 | $0.22250 | $22.25 |
500 | $0.16192 | $80.96 |
1,000 | $0.14320 | $143.20 |
2,500 | $0.12356 | $308.90 |
5,000 | $0.11175 | $558.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10206 | $1,020.60 |
20,000 | $0.09408 | $1,881.60 |
30,000 | $0.09009 | $2,702.70 |
50,000 | $0.08568 | $4,284.00 |
70,000 | $0.08309 | $5,816.30 |
100,000 | $0.08061 | $8,061.00 |
120,000 | $0.07943 | $9,531.60 |
240,000 | $0.07547 | $18,112.80 |
250,000 | $0.07526 | $18,815.00 |