AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402JRX7R9BB332

DigiKey Part Number
13-AC0402JRX7R9BB332TR-ND - Tape & Reel (TR)
13-AC0402JRX7R9BB332CT-ND - Cut Tape (CT)
13-AC0402JRX7R9BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRX7R9BB332
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRX7R9BB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.37mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20040$10.02
100$0.17160$17.16
500$0.12284$61.42
1,000$0.10806$108.06
2,500$0.09242$231.05
5,000$0.08306$415.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07538$753.80
20,000$0.06906$1,381.20
30,000$0.06590$1,977.00
50,000$0.06240$3,120.00
70,000$0.06035$4,224.50
100,000$0.05839$5,839.00
120,000$0.05746$6,895.20
240,000$0.05432$13,036.80
250,000$0.05415$13,537.50
Manufacturers Standard Package