


AC0402JRX7R9BB103 | |
---|---|
DigiKey Part Number | 13-AC0402JRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0402JRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0402JRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.26940 | $13.47 |
100 | $0.23160 | $23.16 |
500 | $0.16848 | $84.24 |
1,000 | $0.14911 | $149.11 |
2,500 | $0.12885 | $322.12 |
5,000 | $0.11665 | $583.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.09629 | $1,925.80 |
30,000 | $0.09425 | $2,827.50 |
50,000 | $0.08968 | $4,484.00 |
70,000 | $0.08701 | $6,090.70 |
100,000 | $0.08623 | $8,623.00 |
120,000 | $0.08323 | $9,987.60 |
240,000 | $0.07913 | $18,991.20 |
250,000 | $0.07891 | $19,727.50 |