
AC0402JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN821TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN821CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25240 | $25.24 |
| 500 | $0.18416 | $92.08 |
| 1,000 | $0.16320 | $163.20 |
| 2,500 | $0.14115 | $352.88 |
| 5,000 | $0.12789 | $639.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11143 | $1,114.30 |
| 20,000 | $0.10291 | $2,058.20 |
| 30,000 | $0.09864 | $2,959.20 |
| 50,000 | $0.09392 | $4,696.00 |
| 70,000 | $0.09115 | $6,380.50 |
| 100,000 | $0.08850 | $8,850.00 |

