
AC0402JRNPO9BN390 | |
|---|---|
DigiKey Part Number | 311-3263-2-ND - Tape & Reel (TR) 311-3263-1-ND - Cut Tape (CT) 311-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.15540 | $15.54 |
| 500 | $0.11050 | $55.25 |
| 1,000 | $0.09685 | $96.85 |
| 2,500 | $0.08244 | $206.10 |
| 5,000 | $0.07383 | $369.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06357 | $635.70 |
| 20,000 | $0.05803 | $1,160.60 |
| 30,000 | $0.05526 | $1,657.80 |
| 50,000 | $0.05220 | $2,610.00 |
| 70,000 | $0.05040 | $3,528.00 |
| 100,000 | $0.04868 | $4,868.00 |

