
AC0402JRNPO9BN201 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN201TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN201CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H201JA16D | Murata Electronics | 32,159 | 490-GCM1555C1H201JA16DCT-ND | $0.82000 | Parametric Equivalent |
| GRT1555C1H201JA02D | Murata Electronics | 16,326 | 490-GRT1555C1H201JA02DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.21540 | $21.54 |
| 500 | $0.15572 | $77.86 |
| 1,000 | $0.13746 | $137.46 |
| 2,500 | $0.11829 | $295.73 |
| 5,000 | $0.10676 | $533.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09267 | $926.70 |
| 20,000 | $0.08526 | $1,705.20 |
| 30,000 | $0.08155 | $2,446.50 |
| 50,000 | $0.07744 | $3,872.00 |
| 70,000 | $0.07504 | $5,252.80 |
| 100,000 | $0.07274 | $7,274.00 |

