
AC0402JR-7W2KL | |
---|---|
DigiKey Part Number | 13-AC0402JR-7W2KLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W2KLCT-ND - Cut Tape (CT) 13-AC0402JR-7W2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W2KL |
Description | RES 2K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14120 | $3.53 |
50 | $0.11340 | $5.67 |
100 | $0.09200 | $9.20 |
250 | $0.07128 | $17.82 |
500 | $0.05928 | $29.64 |
1,000 | $0.05000 | $50.00 |
5,000 | $0.03542 | $177.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03123 | $312.30 |
20,000 | $0.02790 | $558.00 |
30,000 | $0.02629 | $788.70 |
50,000 | $0.02454 | $1,227.00 |
70,000 | $0.02354 | $1,647.80 |
100,000 | $0.02260 | $2,260.00 |
120,000 | $0.02216 | $2,659.20 |
240,000 | $0.02070 | $4,968.00 |
250,000 | $0.02063 | $5,157.50 |