
AC0402JR-7W0RL | |
---|---|
DigiKey Part Number | 13-AC0402JR-7W0RLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W0RLCT-ND - Cut Tape (CT) 13-AC0402JR-7W0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W0RL |
Description | RES CHIP 0402 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-7W0RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.09720 | $4.86 |
100 | $0.07990 | $7.99 |
500 | $0.05318 | $26.59 |
1,000 | $0.04528 | $45.28 |
5,000 | $0.03255 | $162.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02873 | $287.30 |
20,000 | $0.02564 | $512.80 |
30,000 | $0.02411 | $723.30 |
50,000 | $0.02242 | $1,121.00 |
70,000 | $0.02145 | $1,501.50 |
100,000 | $0.02051 | $2,051.00 |
250,000 | $0.01852 | $4,630.00 |
500,000 | $0.01733 | $8,665.00 |
1,000,000 | $0.01636 | $16,360.00 |