
AC0402JR-077K5L | |
---|---|
DigiKey Part Number | 13-AC0402JR-077K5LTR-ND - Tape & Reel (TR) 13-AC0402JR-077K5LCT-ND - Cut Tape (CT) 13-AC0402JR-077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-077K5L |
Description | RES SMD 7.5K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-077K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
25 | $0.12520 | $3.13 |
50 | $0.10040 | $5.02 |
100 | $0.08150 | $8.15 |
250 | $0.06224 | $15.56 |
500 | $0.05170 | $25.85 |
1,000 | $0.04338 | $43.38 |
5,000 | $0.03029 | $151.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02655 | $265.50 |
20,000 | $0.02358 | $471.60 |
30,000 | $0.02214 | $664.20 |
50,000 | $0.02058 | $1,029.00 |
70,000 | $0.01969 | $1,378.30 |
100,000 | $0.01885 | $1,885.00 |
120,000 | $0.01846 | $2,215.20 |
240,000 | $0.01716 | $4,118.40 |
250,000 | $0.01710 | $4,275.00 |