
AC0402JR-07680RL | |
|---|---|
DigiKey Part Number | YAG3556TR-ND - Tape & Reel (TR) YAG3556CT-ND - Cut Tape (CT) YAG3556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07680RL |
Description | RES SMD 680 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07680RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07680RL | YAGEO | 21,395 | YAG3505CT-ND | $0.82000 | Parametric Equivalent |
| AC0402FR-13680RL | YAGEO | 88,341 | 13-AC0402FR-13680RLCT-ND | $0.82000 | Parametric Equivalent |
| CRGCQ0402J680R | TE Connectivity Passive Product | 163,404 | A130047CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.10680 | $5.34 |
| 100 | $0.08630 | $8.63 |
| 250 | $0.06612 | $16.53 |
| 500 | $0.05476 | $27.38 |
| 1,000 | $0.04588 | $45.88 |
| 5,000 | $0.03206 | $160.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02651 | $265.10 |
| 20,000 | $0.02355 | $471.00 |
| 30,000 | $0.02211 | $663.30 |
| 50,000 | $0.02056 | $1,028.00 |
| 70,000 | $0.01967 | $1,376.90 |
| 100,000 | $0.01883 | $1,883.00 |

