680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-07680RL

DigiKey Part Number
YAG3556TR-ND - Tape & Reel (TR)
YAG3556CT-ND - Cut Tape (CT)
YAG3556DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-07680RL
Description
RES SMD 680 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07680RLYAGEO21,395YAG3505CT-ND$0.82000Parametric Equivalent
AC0402FR-13680RLYAGEO88,34113-AC0402FR-13680RLCT-ND$0.82000Parametric Equivalent
CRGCQ0402J680RTE Connectivity Passive Product163,404A130047CT-ND$0.82000Direct
In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10680$5.34
100$0.08630$8.63
250$0.06612$16.53
500$0.05476$27.38
1,000$0.04588$45.88
5,000$0.03206$160.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02651$265.10
20,000$0.02355$471.00
30,000$0.02211$663.30
50,000$0.02056$1,028.00
70,000$0.01967$1,376.90
100,000$0.01883$1,883.00
Manufacturers Standard Package