
AC0402JR-07240RL | |
---|---|
DigiKey Part Number | 13-AC0402JR-07240RLTR-ND - Tape & Reel (TR) 13-AC0402JR-07240RLCT-ND - Cut Tape (CT) 13-AC0402JR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07240RL |
Description | RES SMD 240 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07240RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.12480 | $3.12 |
50 | $0.10020 | $5.01 |
100 | $0.08130 | $8.13 |
250 | $0.06208 | $15.52 |
500 | $0.05156 | $25.78 |
1,000 | $0.04327 | $43.27 |
5,000 | $0.03022 | $151.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02648 | $264.80 |
20,000 | $0.02352 | $470.40 |
30,000 | $0.02208 | $662.40 |
50,000 | $0.02053 | $1,026.50 |
70,000 | $0.01964 | $1,374.80 |
100,000 | $0.01880 | $1,880.00 |
120,000 | $0.01841 | $2,209.20 |
240,000 | $0.01712 | $4,108.80 |
250,000 | $0.01705 | $4,262.50 |