
AC0402JR-071RL | |
|---|---|
DigiKey Part Number | YAG3527TR-ND - Tape & Reel (TR) YAG3527CT-ND - Cut Tape (CT) YAG3527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-071RL |
Description | RES SMD 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-071RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09700 | $9.70 |
| 250 | $0.07464 | $18.66 |
| 500 | $0.06216 | $31.08 |
| 1,000 | $0.05237 | $52.37 |
| 5,000 | $0.03701 | $185.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03077 | $307.70 |
| 20,000 | $0.02747 | $549.40 |
| 30,000 | $0.02588 | $776.40 |
| 50,000 | $0.02415 | $1,207.50 |
| 70,000 | $0.02316 | $1,621.20 |
| 100,000 | $0.02222 | $2,222.00 |

