
AC2010FK-071K1L | |
---|---|
DigiKey Part Number | 13-AC2010FK-071K1LTR-ND - Tape & Reel (TR) 13-AC2010FK-071K1LCT-ND - Cut Tape (CT) 13-AC2010FK-071K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-071K1L |
Description | RES SMD 1.1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-071K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.74700 | $7.47 |
25 | $0.64040 | $16.01 |
50 | $0.46960 | $23.48 |
100 | $0.36870 | $36.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25235 | $1,009.40 |