
AC0402JPNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN820CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18580 | $18.58 |
| 500 | $0.13368 | $66.84 |
| 1,000 | $0.11765 | $117.65 |
| 2,500 | $0.10080 | $252.00 |
| 5,000 | $0.09065 | $453.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06502 | $3,251.00 |
| 100,000 | $0.06088 | $6,088.00 |
| 150,000 | $0.05881 | $8,821.50 |
| 250,000 | $0.05652 | $14,130.00 |
| 350,000 | $0.05517 | $19,309.50 |
| 500,000 | $0.05388 | $26,940.00 |

