
AC0402GRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.31820 | $15.91 |
| 100 | $0.27490 | $27.49 |
| 500 | $0.20216 | $101.08 |
| 1,000 | $0.17973 | $179.73 |
| 2,500 | $0.15619 | $390.47 |
| 5,000 | $0.14201 | $710.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13035 | $1,303.50 |
| 20,000 | $0.12076 | $2,415.20 |
| 30,000 | $0.11597 | $3,479.10 |
| 50,000 | $0.11065 | $5,532.50 |
| 70,000 | $0.10755 | $7,528.50 |
| 100,000 | $0.10456 | $10,456.00 |
| 120,000 | $0.10315 | $12,378.00 |
| 240,000 | $0.09838 | $23,611.20 |
| 250,000 | $0.09813 | $24,532.50 |

