
AC0402GRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN390TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN390CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33700 | $16.85 |
| 100 | $0.29100 | $29.10 |
| 500 | $0.21392 | $106.96 |
| 1,000 | $0.19025 | $190.25 |
| 2,500 | $0.16525 | $413.12 |
| 5,000 | $0.15026 | $751.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13136 | $1,313.60 |
| 20,000 | $0.12169 | $2,433.80 |
| 30,000 | $0.11686 | $3,505.80 |
| 50,000 | $0.11151 | $5,575.50 |
| 70,000 | $0.10838 | $7,586.60 |
| 100,000 | $0.10537 | $10,537.00 |

