
AC0402GRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32100 | $16.05 |
100 | $0.27740 | $27.74 |
500 | $0.20398 | $101.99 |
1,000 | $0.18135 | $181.35 |
2,500 | $0.15759 | $393.98 |
5,000 | $0.14329 | $716.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13152 | $1,315.20 |
20,000 | $0.12185 | $2,437.00 |
30,000 | $0.11701 | $3,510.30 |
50,000 | $0.11165 | $5,582.50 |
70,000 | $0.10852 | $7,596.40 |
100,000 | $0.10550 | $10,550.00 |
120,000 | $0.10408 | $12,489.60 |
240,000 | $0.09927 | $23,824.80 |
250,000 | $0.09901 | $24,752.50 |