
AC0402FRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN680CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.41680 | $41.68 |
| 500 | $0.31176 | $155.88 |
| 1,000 | $0.27953 | $279.53 |
| 2,500 | $0.24559 | $613.98 |
| 5,000 | $0.22515 | $1,125.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19844 | $1,984.40 |
| 20,000 | $0.18529 | $3,705.80 |
| 30,000 | $0.17871 | $5,361.30 |
| 50,000 | $0.17141 | $8,570.50 |
| 70,000 | $0.16715 | $11,700.50 |
| 100,000 | $0.16305 | $16,305.00 |

