
AC0402FRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN561CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.42340 | $42.34 |
| 500 | $0.31702 | $158.51 |
| 1,000 | $0.28430 | $284.30 |
| 2,500 | $0.24993 | $624.83 |
| 5,000 | $0.22923 | $1,146.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20211 | $2,021.10 |
| 20,000 | $0.18878 | $3,775.60 |
| 30,000 | $0.18210 | $5,463.00 |
| 50,000 | $0.17471 | $8,735.50 |
| 70,000 | $0.17038 | $11,926.60 |
| 100,000 | $0.16622 | $16,622.00 |

