CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603FR-7W0R22L

DigiKey Part Number
13-PT0603FR-7W0R22LTR-ND - Tape & Reel (TR)
13-PT0603FR-7W0R22LCT-ND - Cut Tape (CT)
13-PT0603FR-7W0R22LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603FR-7W0R22L
Description
RES 0.22 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0603FR-7W0R22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.50300$15.03
25$1.27120$31.78
50$1.12160$56.08
100$0.99680$99.68
250$0.85984$214.96
500$0.77364$386.82
1,000$0.70032$700.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56986$2,849.30
10,000$0.52720$5,272.00
15,000$0.50528$7,579.20
25,000$0.48048$12,012.00
35,000$0.46572$16,300.20
50,000$0.45128$22,564.00
60,000$0.44436$26,661.60
120,000$0.43423$52,107.60
Manufacturers Standard Package