AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN560

DigiKey Part Number
13-AC0402FRNPO9BN560TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN560CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN560
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28420$14.21
100$0.24390$24.39
500$0.17818$89.09
1,000$0.15790$157.90
2,500$0.13663$341.57
5,000$0.12384$619.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11334$1,133.40
20,000$0.10470$2,094.00
30,000$0.10038$3,011.40
50,000$0.09559$4,779.50
70,000$0.09279$6,495.30
100,000$0.09011$9,011.00
120,000$0.08883$10,659.60
240,000$0.08454$20,289.60
250,000$0.08431$21,077.50
Manufacturers Standard Package