
AC0402FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN470TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN470CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.64500 | $6.45 |
| 50 | $0.45200 | $22.60 |
| 100 | $0.39410 | $39.41 |
| 500 | $0.29468 | $147.34 |
| 1,000 | $0.26417 | $264.17 |
| 2,500 | $0.23209 | $580.23 |
| 5,000 | $0.21279 | $1,063.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20708 | $2,070.80 |
| 20,000 | $0.19316 | $3,863.20 |
| 30,000 | $0.17010 | $5,103.00 |
| 70,000 | $0.16587 | $11,610.90 |
| 100,000 | $0.16180 | $16,180.00 |
| 120,000 | $0.15987 | $19,184.40 |
| 240,000 | $0.15337 | $36,808.80 |
| 250,000 | $0.15303 | $38,257.50 |

