AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN270

DigiKey Part Number
13-AC0402FRNPO9BN270TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN270CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45480$22.74
100$0.39660$39.66
500$0.28624$143.12
1,000$0.26587$265.87
2,500$0.23359$583.98
5,000$0.21416$1,070.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18394$1,839.40
20,000$0.17374$3,474.80
30,000$0.17293$5,187.90
50,000$0.17119$8,559.50
70,000$0.16694$11,685.80
100,000$0.16284$16,284.00
120,000$0.16090$19,308.00
240,000$0.15868$38,083.20
Manufacturers Standard Package