
AC0402FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN220TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN220CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29860 | $149.30 |
| 1,000 | $0.26753 | $267.53 |
| 2,500 | $0.23471 | $586.77 |
| 5,000 | $0.21501 | $1,075.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18933 | $1,893.30 |
| 20,000 | $0.17662 | $3,532.40 |
| 30,000 | $0.17027 | $5,108.10 |
| 50,000 | $0.16322 | $8,161.00 |
| 70,000 | $0.15910 | $11,137.00 |
| 100,000 | $0.15514 | $15,514.00 |

