
AC0402FRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN181TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN181CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20800 | $20.80 |
| 500 | $0.14996 | $74.98 |
| 1,000 | $0.13228 | $132.28 |
| 2,500 | $0.11369 | $284.23 |
| 5,000 | $0.10252 | $512.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08891 | $889.10 |
| 20,000 | $0.08173 | $1,634.60 |
| 30,000 | $0.07814 | $2,344.20 |
| 50,000 | $0.07416 | $3,708.00 |
| 70,000 | $0.07184 | $5,028.80 |
| 100,000 | $0.06960 | $6,960.00 |

