
AC0402FRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41660 | $20.83 |
100 | $0.36140 | $36.14 |
500 | $0.26936 | $134.68 |
1,000 | $0.24095 | $240.95 |
2,500 | $0.21107 | $527.68 |
5,000 | $0.19309 | $965.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17832 | $1,783.20 |
20,000 | $0.16617 | $3,323.40 |
30,000 | $0.16009 | $4,802.70 |
50,000 | $0.15335 | $7,667.50 |
70,000 | $0.14941 | $10,458.70 |
100,000 | $0.14562 | $14,562.00 |
120,000 | $0.14382 | $17,258.40 |
240,000 | $0.13778 | $33,067.20 |
250,000 | $0.13746 | $34,365.00 |