
AC0402FR-7W470RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W470RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W470RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W470RL |
Description | RES 470 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08584 | $21.46 |
| 500 | $0.07186 | $35.93 |
| 1,000 | $0.06092 | $60.92 |
| 5,000 | $0.04367 | $218.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03652 | $365.20 |
| 20,000 | $0.03280 | $656.00 |
| 30,000 | $0.03100 | $930.00 |
| 50,000 | $0.02905 | $1,452.50 |
| 70,000 | $0.02793 | $1,955.10 |
| 100,000 | $0.02688 | $2,688.00 |

