
RC0805JR-132KL | |
---|---|
DigiKey Part Number | 13-RC0805JR-132KLTR-ND - Tape & Reel (TR) 13-RC0805JR-132KLCT-ND - Cut Tape (CT) 13-RC0805JR-132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-132KL |
Description | RES 2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-132KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.16800 | $4.20 |
50 | $0.13500 | $6.75 |
100 | $0.11110 | $11.11 |
250 | $0.08628 | $21.57 |
500 | $0.07244 | $36.22 |
1,000 | $0.06158 | $61.58 |
5,000 | $0.04440 | $222.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03553 | $710.60 |
40,000 | $0.03243 | $1,297.20 |
60,000 | $0.03091 | $1,854.60 |
100,000 | $0.02928 | $2,928.00 |
140,000 | $0.02834 | $3,967.60 |
200,000 | $0.02745 | $5,490.00 |
240,000 | $0.02704 | $6,489.60 |
480,000 | $0.02568 | $12,326.40 |
500,000 | $0.02560 | $12,800.00 |