YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13360RL

DigiKey Part Number
13-RC0603FR-13360RLTR-ND - Tape & Reel (TR)
13-RC0603FR-13360RLCT-ND - Cut Tape (CT)
13-RC0603FR-13360RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-13360RL
Description
RES 360 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-13360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10680$5.34
100$0.08700$8.70
250$0.06668$16.67
500$0.05550$27.75
1,000$0.04672$46.72
5,000$0.03284$164.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02573$514.60
40,000$0.02324$929.60
60,000$0.02202$1,321.20
100,000$0.02071$2,071.00
140,000$0.01996$2,794.40
200,000$0.01925$3,850.00
240,000$0.01892$4,540.80
480,000$0.01783$8,558.40
500,000$0.01777$8,885.00
Manufacturers Standard Package