
AC0402FR-132K2L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-132K2LTR-ND - Tape & Reel (TR) 13-AC0402FR-132K2LCT-ND - Cut Tape (CT) 13-AC0402FR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-132K2L |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09370 | $9.37 |
| 250 | $0.07204 | $18.01 |
| 500 | $0.05968 | $29.84 |
| 1,000 | $0.05032 | $50.32 |
| 5,000 | $0.03545 | $177.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02301 | $1,150.50 |
| 100,000 | $0.02114 | $2,114.00 |
| 150,000 | $0.02024 | $3,036.00 |
| 250,000 | $0.01926 | $4,815.00 |
| 350,000 | $0.01869 | $6,541.50 |
| 500,000 | $0.01816 | $9,080.00 |

