AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07931RL

DigiKey Part Number
13-AC0402FR-07931RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07931RLCT-ND - Cut Tape (CT)
13-AC0402FR-07931RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07931RL
Description
RES SMD 931 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
931 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07931RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.13480$3.37
50$0.10840$5.42
100$0.08790$8.79
250$0.06764$16.91
500$0.05632$28.16
1,000$0.04738$47.38
5,000$0.03340$167.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02938$293.80
20,000$0.02620$524.00
30,000$0.02465$739.50
50,000$0.02298$1,149.00
70,000$0.02202$1,541.40
100,000$0.02112$2,112.00
120,000$0.02069$2,482.80
240,000$0.01930$4,632.00
250,000$0.01923$4,807.50
Manufacturers Standard Package