Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

AC0402FR-0786R6L | |
|---|---|
DigiKey Part Number | AC0402FR-0786R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0786R6L |
Description | RES SMD 86.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0786R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0786R6L | YAGEO | 26,085 | YAG3250CT-ND | $0.82000 | Upgrade |
| CR0402-FX-86R6GLF | Bourns Inc. | 9,600 | 118-CR0402-FX-86R6GLFCT-ND | $0.82000 | Direct |
| CRCW040286R6FKED | Vishay Dale | 40,152 | 541-86.6LCT-ND | $0.82000 | Upgrade |
| CRCW040286R6FKTD | Vishay Dale | 0 | CRCW040286R6FKTD-ND | $0.19345 | Upgrade |
| RC1005F86R6CS | Samsung Electro-Mechanics | 0 | 1276-3939-2-ND | $0.04629 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02942 | $294.20 |






