
AC0402FR-076R2L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-076R2LTR-ND - Tape & Reel (TR) 13-AC0402FR-076R2LCT-ND - Cut Tape (CT) 13-AC0402FR-076R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-076R2L |
Description | RES SMD 6.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-076R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11100 | $11.10 |
| 250 | $0.08616 | $21.54 |
| 500 | $0.07218 | $36.09 |
| 1,000 | $0.06117 | $61.17 |
| 5,000 | $0.04387 | $219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03668 | $366.80 |
| 20,000 | $0.03296 | $659.20 |
| 30,000 | $0.03115 | $934.50 |
| 50,000 | $0.02919 | $1,459.50 |
| 70,000 | $0.02807 | $1,964.90 |
| 100,000 | $0.02701 | $2,701.00 |

