
AC0402FR-0741K2L | |
|---|---|
DigiKey Part Number | YAG5294TR-ND - Tape & Reel (TR) YAG5294CT-ND - Cut Tape (CT) YAG5294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0741K2L |
Description | RES SMD 41.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0741K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09370 | $9.37 |
| 250 | $0.07204 | $18.01 |
| 500 | $0.05968 | $29.84 |
| 1,000 | $0.05032 | $50.32 |
| 5,000 | $0.03545 | $177.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02942 | $294.20 |
| 20,000 | $0.02623 | $524.60 |
| 30,000 | $0.02468 | $740.40 |
| 50,000 | $0.02301 | $1,150.50 |
| 70,000 | $0.02205 | $1,543.50 |
| 100,000 | $0.02114 | $2,114.00 |

